
Fixed positive linear voltage regulator (LDO) with a 3.3V nominal output voltage and 2A maximum output current. Features a 450mV dropout voltage and 1% accuracy. Operates with input voltages from 3V to 25V and is housed in a TO-220-3 through-hole package with tin contact plating. This RoHS compliant component offers a maximum power dissipation of 2W and operates across a temperature range of -40°C to 125°C.
Rohm BA33DD0T technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33DD0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
