
The BA3884S is a dual analog specialized IC from Rohm, packaged in a SDIP format. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. This IC is suitable for use in consumer applications.
Rohm BA3884S technical specifications.
| Package/Case | SDIP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3884S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
