The BA5954FP-E2 is a quad logic fault protected IC from Rohm, packaged in a HSOP package. It is designed to operate over a temperature range of -35°C to 85°C. The IC features surface mount technology and is available in quantities of 1500 per reel. It is suitable for use in applications requiring fault protection and logic functionality.
Rohm BA5954FP-E2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5954FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.