The BA5983FM-E2 is a 4-channel driver from Rohm, packaged in the HSOP surface mount package. It operates over a temperature range of -35°C to 85°C. The driver is RoHS compliant and features a contact plating of copper and tin. It is available in tape and reel packaging with 1500 units per package.
Rohm BA5983FM-E2 technical specifications.
| Package/Case | HSOP |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5983FM-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.