Rohm BA5983FP-E2 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5983FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
