
The BA6566FP-E2 is a specialized audio IC from Rohm, packaged in the HSOP surface mount package. It operates over a temperature range of -35°C to 60°C and is compliant with lead-free standards. The device has a maximum power dissipation of 1.35W and can handle supply voltages between 1.15V and 1.27V. It is available in quantities of 2000 per reel and is RoHS compliant.
Rohm BA6566FP-E2 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 1.27V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA6566FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
