The BA6793FP is a 28-pin HSSOP specialized IC from Rohm, designed to operate within a temperature range of -35°C to 85°C. It has a single function and a dual terminal position. The device requires a supply voltage between 6V and 14V, with a maximum supply current of 15mA. The IC is packaged in a 7.5mm wide and 18.5mm long HSSOP package.
Rohm BA6793FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA6793FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.