The BA6998FP is a specialized IC from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin HSOP-30/28 package with a width of 7.5mm and a length of 18.5mm. It operates on a supply voltage between 6 and 9 volts.
Rohm BA6998FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA6998FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.