
The BA7602F-E2 is a logic IC multiplexer from Rohm with a package type of SOP16. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is lead free and available on tape and reel in quantities of one. It is a single-supply device with a maximum operating supply current of 14mA.
Rohm BA7602F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7602F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.