
The BA7612N is a 3-position single supply 3PST multiplexer from Rohm, packaged in a SIP format. It operates over a temperature range of -25°C to 75°C and consumes 20.5mA of supply current. This lead-free device is RoHS compliant and available in quantities of 1000. It can be mounted using surface mount or through hole techniques.
Rohm BA7612N technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Operating Supply Current | 20.5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA7612N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
