The HSCSANT001BG7A3 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 1 bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 2 bar. The device operates within a temperature range of -20 to 85 degrees Celsius and has a typical supply voltage of 3.3V. It draws a maximum supply current of 3.9mA and is suitable for use in air or gas environments. The sensor is available in a SIP module package with 4 pins.
Honeywell HSCSANT001BG7A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSANT001BG7A3 to view detailed technical specifications.
No datasheet is available for this part.