
High-speed rectifier diode for general-purpose switching applications. Features a maximum repetitive peak reverse voltage of 100V and a continuous forward current of 0.215A. Operates across a wide temperature range from -65°C to 150°C. Packaged in a 3-pin SOT-23 (TO-236AB) surface-mount package, suitable for automotive environments. Maximum power dissipation is 0.25W.
Nexperia BAS16,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS16,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.