
The BAS21,215 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 250V and a maximum power dissipation of 0.25W. The diode is packaged in a 3-pin TO-236AB package. It is a dual terminal device with a pin count of 3 and a single element. The diode element is made of silicon and is a general purpose rectifier.
Nexperia BAS21,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS21,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.