
This SILICON rectifier diode features a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 250V. It has a power dissipation of 0.3W and is available in a 2-pin SOD package. The diode is a general purpose rectifier, suitable for a variety of applications.
Nexperia BAS321,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAS321,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.