Dual-element silicon rectifier diode, 0.2A forward current, with a maximum repetitive peak reverse voltage of 40V. Features a maximum power dissipation of 0.2W and a maximum operating temperature of 125°C. This 3-terminal, plastic-packaged component is RoHS compliant.
Micro Commercial Components BAS40-04-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BAS40-04-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.