The BAV70QAZ is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of 0.325 watts and a reverse voltage of 100 volts. The diode is available in a 3-pin DFN1010D package type and is suitable for general purpose rectification applications.
Nexperia BAV70QAZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.325 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BAV70QAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.