Stmicroelectronics BC337-40 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 250 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Series | BC337 |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC337-40 to view detailed technical specifications.
No datasheet is available for this part.