
Onsemi BC33716_D27Z technical specifications.
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | BC33716 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC33716_D27Z to view detailed technical specifications.
No datasheet is available for this part.
