Stmicroelectronics BC547 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Voltage (VCEO) | 45V |
| Current Rating | 100mA |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BC547 to view detailed technical specifications.
No datasheet is available for this part.