
The BC847CW-7 is a small-outline NPN transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-323 case and is available in quantities of 3000 on tape and reel. It has a height of 1mm, length of 2.2mm, and width of 1.35mm, and weighs 0.000212oz. The operating temperature range is from -65°C to 150°C.
Diodes BC847CW-7 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 420 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BC847C |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BC847CW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
