
The BC856BW is a PNP transistor with a collector emitter breakdown voltage of -65V and a maximum power dissipation of 200mW. It is packaged in a SOT-323 case and is available on cut tape. The transistor operates over a temperature range of -65°C to 150°C. It is RoHS compliant and not Reach SVHC compliant. The device has a transition frequency of 200MHz.
Diodes BC856BW technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | -65V |
| Collector Emitter Voltage (VCEO) | -65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BC856BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
