Broadcom BCM5461SA1KPFG technical specifications.
| Package/Case | 100 |
| Data Rate | 1Gbps |
| Number of Channels | 1 |
| Data Rate | 10/100/1000Mbps |
| Transceiver Type | Gigabit Copper |
| MAC Interface Options | GMII, RGMII, SGMII, SerDes, RTBI, MII |
| Interfaces | Line-side copper and fiber |
| Regulators | On-chip low-voltage |
| Process Technology | 0.13μ CMOS |
| Power Consumption | Less than 700mW per port |
| Features | Wake on LAN support, Advanced power management, Trace matched output impedance, Line-side loopback, Low EMI emissions, Cable plant diagnostic, Robust CESD tolerance, Jumbo packet support up to 9 KB, JTAG boundary scan (IEEE 1149.1), automatic copper/fiber media switching |
| Package Type | MQFP128-pin |
| Package Type | BGA117-pin |
| Package Type | FBGA100-pin |
| RoHS | Compliant |
| Standard | IEEE 802.3 |
| Standard | IEEE 802.3u |
| Standard | IEEE 802.3ab |
| Standard | PCI 2.2 |
| Standard | PC99/PC2000 |
| Standard | IEEE 1149.1 |
Download the complete datasheet for Broadcom BCM5461SA1KPFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.