This 100-contact card edge connector features a right angle body orientation and a terminal pitch of 3.18mm. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is rated for a maximum current of 3 amps per contact.
Sullins HYA50DTAT-S664 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 100 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HYA50DTAT-S664 to view detailed technical specifications.
No datasheet is available for this part.