Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes BCP53-10TC technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BCP53-10TC to view detailed technical specifications.
No datasheet is available for this part.