This 5-pin female circular connector is part of the MIL-DTL-38999 Series II, JT series from Amphenol. It features a gold-plated mating contact finish and a copper alloy contact material. The connector is designed for free-hanging or cable mounting and is rated for operation between -65°C and 175°C. It has a straight orientation and is packaged in bulk. The connector shell is made of aluminum with a cadmium finish and is unshielded.
Amphenol JT01RE14-5P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT01RE14-5P to view detailed technical specifications.
No datasheet is available for this part.