XP Power BCS75US27 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 27.6|27.6V |
| Maximum Output Current | 2.75|1.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|0.5% |
| Maximum Input Current | 1.5A |
| Tolerance | ±1% |
| Ripple & Noise | 1%|150mV |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power BCS75US27 to view detailed technical specifications.
No datasheet is available for this part.