TE Connectivity BH-316A technical specifications.
| Actuating System | DC |
| Coil Resistance | 56R |
| Contact Current Rating | 50A |
| ELV | Non-Compliant |
| Length | 94.742mm |
| Mount | Chassis |
| Number of Poles | 3 |
| Resistance | 56R |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity BH-316A to view detailed technical specifications.
No datasheet is available for this part.