
The Rohm BH1415FV-E2 is a specialized IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 4V. The device is lead free and RoHS compliant. It is available in a LSSOP package with a thickness of 1.15mm and a width of 5.6mm. The IC can transmit a current of up to 28mA and has a nominal supply current of 20mA. It operates at a frequency of 120MHz.
Rohm BH1415FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Current - Transmitting | 28mA |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1415FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
