The BH1417F-E2 is a surface mount RF transceiver from Rohm, operating between -40°C and 85°C. It has a nominal supply current of 21mA and can transmit at up to 20mA. The device is packaged in a SOP case, 13.6mm in length, 5.4mm in width, and 1.8mm in thickness. It is available in tape and reel packaging and contains lead, making it non-lead free.
Rohm BH1417F-E2 technical specifications.
| Package/Case | SOP |
| Current - Transmitting | 20mA |
| Frequency | 108MHz |
| Lead Free | Contains Lead |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Operating Frequency | 77 MHz to 108 MHz |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Thickness | 1.8mm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1417F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.