TE Connectivity BH316C technical specifications.
| Actuating System | DC |
| Contact Current Rating | 50A |
| Mount | Chassis |
| Number of Poles | 3 |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BH316C to view detailed technical specifications.
No datasheet is available for this part.