The BH6552FV is a DC/DC controller IC with 16 terminals, designed for operation between -30 and 85°C. It has a JEDEC package code of R-PDSO-G16 and measures 4.4mm in width and 5mm in length. The IC has a pin count of 16 and a temperature grade of OTHER. It can handle input voltages between 4.5 and 5.5V.
Rohm BH6552FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH6552FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.