
The BH76071FJ-E2 is a surface mount IC from Rohm, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 45mA. This IC is RoHS compliant and available in tape and reel packaging.
Rohm BH76071FJ-E2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 45mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH76071FJ-E2 to view detailed technical specifications.
No datasheet is available for this part.