Mini-Circuits BLK-222+ technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 2200MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.7dB |
| Maximum Input Voltage | 100V |
| Package/Case | Case FF-747 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits BLK-222+ to view detailed technical specifications.
No datasheet is available for this part.