Bosch BMP380 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 30kPa to 125kPa |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 10 |
| Package/Case | LGA |
Download the complete datasheet for Bosch BMP380 to view detailed technical specifications.
No datasheet is available for this part.