The BMX160 from Bosch is an industrial-grade analog IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a single function and is supplied with a voltage range of 1.71V to 3.6V. The IC is packaged in a 14-pin R-XBGA-N14 package with terminals positioned on the bottom. It is designed for use in industrial applications.
Bosch BMX160 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bosch BMX160 to view detailed technical specifications.
No datasheet is available for this part.