
PIN Photodiode Module with 920nm peak sensitivity, housed in a TO-5 package. Features a 1.2nF capacitance and 10V maximum reverse voltage. Offers a 50mA forward current and 300mW power dissipation, operating from -40°C to 125°C. Designed for through-hole PCB mounting with a flat lens style and a 100° viewing angle.
Vishay BPW20RF technical specifications.
| Capacitance | 1.2nF |
| Package/Case | TO-5 |
| Diode Type | PIN |
| Fall Time | 3700ns |
| Forward Current | 50mA |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Lens Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 10V |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 920nm |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW20RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
