Vishay BPW41N technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 100ns |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 950nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW41N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
