The BQ24103RHLT is a 20-pin QFN-20 packaged power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 4.35V and 16V. This device features a quad terminal position and is designed for automotive applications. The BQ24103RHLT is a single-function device with 20 terminals.
Texas Instruments BQ24103RHLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24103RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.