Conn Circular SKT 30 POS ST Cable Mount 30 Terminal 1 Port
Amphenol BTK-1224-30SE technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTK-1224-30SE to view detailed technical specifications.
No datasheet is available for this part.