The Honeywell BZV6-7RN2T is a flange mount limit switch with a maximum current rating of 15A and a maximum operating temperature of 71°C. It is rated for use in environments with an operating temperature range of -32°C to 71°C and is compliant with IP66, making it suitable for use in harsh environments. The switch has a DC rated voltage of 125V and is RoHS compliant. It features a SPDT throw configuration and is available in a bulk packaging option.
Honeywell BZV6-7RN2T technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 723N |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 299mm |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | V6 |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZV6-7RN2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
