This momentary contact pushbutton switch features a round button actuator and a quick connect termination style. It has a maximum current rating of 16 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch is panel mount with a straight body orientation and a 25mm round panel cutout dimension.
Bulgin C7001AEBR technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 25(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin C7001AEBR to view detailed technical specifications.
No datasheet is available for this part.