This circular connector features a SKT contact gender and crimp termination method. It has three contacts and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 22A.
ITT CA02COME10SL-3SWB01 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA02COME10SL-3SWB01 to view detailed technical specifications.
No datasheet is available for this part.