The RGSCB211-P-W-W-F is a SPDT rocker switch with a max current rating of 20 amps at 125 volts AC and a max AC voltage rating of 250 volts. It features a paddle actuator style and a quick connect termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is designed for panel mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies RGSCB211-P-W-W-F technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RGSCB211-P-W-W-F to view detailed technical specifications.
No datasheet is available for this part.