Ferrite Core P Core 3F3-Material 7350nH 25%
Ferroxcube P36/22-3F3 technical specifications.
| Type | P Core |
| Typical Inductance | 7350nH |
| Product Depth | 21.7mm |
| Product Diameter | 36.2mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube P36/22-3F3 to view detailed technical specifications.
No datasheet is available for this part.