
The CAT1640WI-45-T3 is a simple reset/power-on reset IC from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1W and features a maximum supply current of 3mA. The device is available in a surface mount SOIC-8 package and is suitable for use with supply voltages between 3V and 5.5V.
Onsemi CAT1640WI-45-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640WI-45-T3 to view detailed technical specifications.
No datasheet is available for this part.
