
The ECS ECS-98.3-20-5P-TR is a crystal with a frequency of 9.8304MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 1000 pieces.
ECS ECS-98.3-20-5P-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-98.3-20-5P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
