
Texas Instruments CC2420RTCR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 18.8mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 17.4mA |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2420RTCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
