2.4GHz RF transceiver IC supporting 250Kbps data rates. Features a 2.4GHz to 2.4835GHz frequency range with -95dBm sensitivity and 0dBm output power. Operates from a 2.1V to 3.6V supply, consuming 18.8mA receive and 17.4mA transmit current. Integrated SPI interface for communication. Packaged in a 7x7mm QFN (QLP-48) with a height of 0.9mm.
Texas Instruments CC2420ZRTC technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.8mA |
| Current - Transmitting | 17.4mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Nominal Supply Current | 17.4mA |
| Output Power (dBm) | 0dBm |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| Series | CC2420 |
| Width | 7.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CC2420ZRTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.