Littelfuse CCK10 technical specifications.
| Current Rating | 10A |
| Type | Limiter |
| Voltage Rating | 130V |
| Acting | Slow Blow |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse CCK10 to view detailed technical specifications.
No datasheet is available for this part.