
Dual D-type flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 24MHz. This CMOS logic component offers two independent flip-flop elements, each with a single input and output. Operating from 3V to 18V, it provides ±4.2mA output current and is housed in a 14-pin PDIP package for through-hole mounting. The device operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4013BE technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 10V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 300ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4013BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
